Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM17-10(RDC24)
Order Code1110535
Product RangeDILM
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €136.800 |
Price for:Each
Minimum: 1
Multiple: 1
€136.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM17-10(RDC24)
Order Code1110535
Product RangeDILM
Technical Datasheet
Load Current Inductive18A
Relay MountingPanel Mount
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC311kW
Switching Current AC140A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC13hp
Load Current Resistive35A
Switching Current AC318A
Product RangeDILM
Product Overview
The DILM17-10(RDC24) from Eaton Moeller is a three pole contactor with normally open (N/O) contacts. This smart and compact design device has ingenious mechanical interlocks (rocker and ball style) that allow fast and easy assembly of contactor combinations without requiring additional space. It provides isolation and protection from direct hand contact.
- AC-1, AC-3 and AC-4 utilization category
- 24VDC coil voltage
- Rated operational current of 18A (AC-3) and 10A (AC-4) at 380V to 400V
- Rated operational voltage of 690VAC
- Motor rating of 7.5KW (AC-3) and 4.5KW (AC-4) at 380V to 400V
- 3 pole conventional free air thermal current of 32A at 50Hz/60Hz (AC-1, enclosed)
- IEC/EN 60947-4-1, UL 508, CSA-C22.2, CE and VDE 0660 approved
- Ambient temperature range from -25°C to 60°C (open) and -25°C to 40°C (enclosed)
- IP00 degree of protection
- Breaking capacity of 170A at 380V to 400V
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
18A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
24V
Load Current Resistive
35A
Product Range
DILM
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
11kW
Coil Voltage VAC Nom
-
Switching Power AC1
3hp
Switching Current AC3
18A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.446