Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM32-10(RDC24)
Order Code1110546
Product RangeDILM Series
Technical Datasheet
33 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €208.170 |
Price for:Each
Minimum: 1
Multiple: 1
€208.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM32-10(RDC24)
Order Code1110546
Product RangeDILM Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC317kW
Switching Current AC140A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive40A
Switching Current AC3-
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DILM32-10(RDC24) is a 15kW panel-mount Auxiliary Contactor Module suitable for worldwide use. The range is extremely durable, able to handle all demands and features immunity to interference and control circuit reliability-even when used in conjunction with PLCs. Box terminals with double coupling areas gives a guaranteed integrity of connection while wiring different cross-sections and also reduces cabling faults. It is plug into the front of a DILM contactor to provide additional contacts.
- Has an integrated auxiliary as standard
- Depth of the AC and DC contactors is identical
- Reduced power consumption
- Coil terminals at the front of devices making wiring easier
- Identical frame size for DC and AC contactors
Applications
Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
24V
Load Current Resistive
40A
Product Range
DILM Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
17kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.446