Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEASY-E4-DC-12TC1
Order Code3371899
Product RangeeasyE4
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €153.520 |
Price for:Each
Minimum: 1
Multiple: 1
€153.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEASY-E4-DC-12TC1
Order Code3371899
Product RangeeasyE4
Technical Datasheet
No. of Analogue Inputs4
No. of Analogue Outputs-
No. of Digital Inputs8
No. of Digital Outputs4
Product RangeeasyE4
SVHCNo SVHC (17-Dec-2015)
Product Overview
EASY-E4-DC-12TC1 is a easyE4 basic control relay. Expandable with the easyE4 series of digital input/output expansions with easy-E4- CONNECT1 connector.
- 8 digital and 4 analogue inputs
- 4 transistor outputs
- Operating voltage is 24VDC
- Features display + keypad, RTC, Ethernet
- Screw terminal
Technical Specifications
No. of Analogue Inputs
4
No. of Digital Inputs
8
Product Range
easyE4
No. of Analogue Outputs
-
No. of Digital Outputs
4
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2