Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEASY-E4-DC-4PE1
Order Code3371912
Product RangeeasyE4
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.300 |
Price for:Each
Minimum: 1
Multiple: 1
€100.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
EASY-E4-DC-4PE1 is an input/output extension for easyE4 control relay. Expandable with the easyE4 series of digital input/output expansions with easy-E4- CONNECT1 connector.
- 4 analogue inputs with temperature sensors PT100, PT1000 or Ni1000
- Operating voltage is 24VDC
- Screw terminal
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
4
Product Range
easyE4
Supply Voltage
24V
No. of Analogue Inputs
4
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1