Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEMR6-A500-D-1
Order Code3214133
Product RangeEMR6
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €203.000 |
Price for:Each
Minimum: 1
Multiple: 1
€203.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEMR6-A500-D-1
Order Code3214133
Product RangeEMR6
Technical Datasheet
Product RangeEMR6
Contact ConfigurationDPDT
Contact Current4A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max500V
Supply Voltage Max500VAC
Phase Type3 Phase
Power Consumption15VA
Phase Monitoring Range Min300VAC
Phase Monitoring Range Max500VAC
Product Overview
EMR6-A500-D-1 is a phase imbalance monitoring relay. It is certified by UL, IEC/EN 60255-6, IEC255-6.
- 4A contact current, 500VAC max supply voltage
- 15VA power consumption, 500VAC max phase monitoring range
- DPDT contact configuration, DIN rail relay mounting
- 500V max switching voltage, 3-phase, screw relay terminals
- Imbalance threshold values adjustable 2 - 25% of mean value of phase voltages
- Functions : phase sequence monitoring, imbalance, phase imbalance monitoring/failure/sequence
- Enclosure: IP50, terminals: IP20 degree of protection
- 30,000,000 operations mechanical lifespan
- Product dimension is 103.7 x 85.6 x 22.5mm (L x H x W)
- Ambient operating temperature range from -25 to 60°C
Technical Specifications
Product Range
EMR6
Contact Current
4A
Relay Terminals
Screw
Supply Voltage Max
500VAC
Power Consumption
15VA
Phase Monitoring Range Max
500VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
500V
Phase Type
3 Phase
Phase Monitoring Range Min
300VAC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16