Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEMR6-W500-D-1
Order Code3214139
Product RangeEMR6
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €245.000 |
Price for:Each
Minimum: 1
Multiple: 1
€245.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEMR6-W500-D-1
Order Code3214139
Product RangeEMR6
Technical Datasheet
Product RangeEMR6
Contact ConfigurationDPDT
Contact Current4A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max500VAC
Phase Type3 Phase
Power Consumption18VA
Phase Monitoring Range Min300VAC
Phase Monitoring Range Max500VAC
SVHCNo SVHC (17-Dec-2015)
Product Overview
EMR6-W500-D-1 is a phase monitoring relay. It is certified by IEC, GL, UL, CCC, CSA.
- 4A contact current, 500VAC max supply voltage
- 18VA power consumption, 500VAC max phase monitoring range
- DPDT contact configuration, DIN rail relay mounting
- 250V max switching voltage, 3-phase, screw relay terminals
- Imbalance threshold values adjustable 2 - 25% of mean value of phase voltages
- Over-voltage detection, under voltage detection, on- and off-delayed, phase failure detection
- Enclosure: IP50, terminals: IP20 degree of protection
- 30,000,000 operations mechanical lifespan
- Product dimension is 103.7 x 85.6 x 22.5mm (L x H x W)
- Ambient operating temperature range from -25 to 60°C
Technical Specifications
Product Range
EMR6
Contact Current
4A
Relay Terminals
Screw
Supply Voltage Max
500VAC
Power Consumption
18VA
Phase Monitoring Range Max
500VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
300VAC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16