Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C2/1
Order Code1205436
Product RangeFAZ
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.000 |
5+ | €43.120 |
10+ | €42.240 |
20+ | €41.360 |
Price for:Each
Minimum: 1
Multiple: 1
€44.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C2/1
Order Code1205436
Product RangeFAZ
Technical Datasheet
Product RangeFAZ
Current Rating2A
No. of Poles1 Pole
Voltage Rating VDC48VDC
Voltage Rating VAC415VAC
Circuit Breaker MountingDIN Rail
Product Overview
The FAZ-C2/1 is a 2A FAZ Miniature Circuit Breaker with characteristic-C and breaking capacity 15kA (IEC/EN 60947-2)/10kA (IEC/EN 60898) with 1-pole, guide for secure terminal connection, 3-position DIN rail clip, permits removal from existing busbar system.
- Contact position indicator red - green
- Top and bottom twin purpose terminals
- Finger and back of hand terminal protection
Applications
Power Management
Technical Specifications
Product Range
FAZ
No. of Poles
1 Pole
Voltage Rating VAC
415VAC
Current Rating
2A
Voltage Rating VDC
48VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12