Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoHLR25/1H(DC)230V
Order Code4253874
Product RangeHLR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.790 |
5+ | €35.770 |
10+ | €34.390 |
20+ | €33.700 |
Price for:Each
Minimum: 1
Multiple: 1
€36.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoHLR25/1H(DC)230V
Order Code4253874
Product RangeHLR Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max265V
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24V
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeHLR Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
HLR25/1H(DC)230V is a 1-phase, hockey puck, solid-state relay. It is certified by UL 508, EAC, CCC, UL-file no-E338590, CSA-file no-603498.
- 25A rated operational current (Ie) at AC-51, 24 to 265V operating voltage range
- IP20 degree of protection, 45Hz to 65Hz frequency rating range
- Mount device in specified orientation and do not obstruct the heatsink mounting position
- 1 number of phase, III overvoltage category, 2 pollution degree
- 6KV (1.2/50μs) rated impulse withstand voltage (Uimp)
- Switching at zero-crossing, screw connection
- 1/2 period delay time, <lt/> 1/2 period drop-out time
- 2.4Nm (21.2lb-in) tightening torque (main)
- 28.8mm product length/depth, 58.2mm product height, 44.8mm product width
- Operating temperature range from -40°C to 80°C
Technical Specifications
Contact Configuration
-
Operating Voltage Max
265V
Relay Terminals
Screw
Operating Voltage Min
24V
Control Voltage Max
32VDC
SVHC
No SVHC (17-Dec-2015)
Load Current
25A
Relay Mounting
DIN Rail, Panel
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
HLR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001