Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoLS-11S/S
Order Code2532637
Product RangeLS-Titan Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €51.820 |
5+ | €47.960 |
10+ | €47.870 |
Price for:Each
Minimum: 1
Multiple: 1
€51.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoLS-11S/S
Order Code2532637
Product RangeLS-Titan Series
Technical Datasheet
Limit Switch ActuatorSpring Rod
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max6A
Contact Voltage AC Max240V
Operating Force Max1N
Product RangeLS-Titan Series
Contact Current DC Max3A
Contact Voltage DC Max24V
Technical Specifications
Limit Switch Actuator
Spring Rod
Contact Current AC Max
6A
Operating Force Max
1N
Contact Current DC Max
3A
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
LS-Titan Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067