Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-DDL-GR-X1/X0/K11/230-W
Order Code2534848
Product RangeRMQ-Titan M22
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.500 |
5+ | €55.730 |
10+ | €53.940 |
Price for:Each
Minimum: 1
Multiple: 1
€57.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-DDL-GR-X1/X0/K11/230-W
Order Code2534848
Product RangeRMQ-Titan M22
Technical Datasheet
Product RangeRMQ-Titan M22
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleOval
Actuator / Cap ColourGreen, Red
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourGreen, Red
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Product Overview
M22-DDL-GR-X1/X0/K11/230-W is a M22 double actuator pushbutton. It is certified by UL File No.: E29184, CSA-C22.2 No. 94-91, IEC/EN 60947-5, UL Category Control No.: NKCR, UL, IEC/EN 60947, VDE 0660, CSA Class No.: 3211-03, CSA-C22.2 No. 14-05, CSA File No.: 012528, CSA, UL 508, LR, DNV, GL.
- Chrome bezel colour, plastic bezel material
- Non-flush classical design, screw connection type
- White light colour, NEMA 4X, 13 IP66 degree of protection
- 1kA rated conditional short-circuit current (Iq)
- 5N actuating force, green, red actuator colour
- Number of command position is 2, flat type button
- 1NC, 1N/O contact type, IP66 protection
- 85 to 264VAC rated voltage
- Dimension is 1.1'' x 2.1'' x 1.1'' (l x h x d)
- Operating ambient temperature range from -20°C to +70°C
Technical Specifications
Product Range
RMQ-Titan M22
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Oval
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
IP66
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Actuator / Cap Colour
Green, Red
Contact Voltage VAC
-
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Green, Red
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195