Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-FIY1
Order Code3223336
Product RangeRMQ-Titan M22
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.020 |
| 5+ | €21.580 |
| 10+ | €21.140 |
| 20+ | €20.700 |
Price for:Each
Minimum: 1
Multiple: 1
€22.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-FIY1
Order Code3223336
Product RangeRMQ-Titan M22
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes1Holes
Cutout Diameter20mm
Cover / Base ColourYellow
External Height - Metric44mm
External Width - Metric131.5mm
External Depth - Metric43mm
IP RatingIP66, IP67, IP69
NEMA Rating-
External Height - Imperial1.69"
External Width - Imperial5.18"
External Depth - Imperial1.73"
Product RangeRMQ-Titan M22
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
20mm
External Height - Metric
44mm
External Depth - Metric
43mm
NEMA Rating
-
External Width - Imperial
5.18"
Product Range
RMQ-Titan M22
No. of Switch Holes
1Holes
Cover / Base Colour
Yellow
External Width - Metric
131.5mm
IP Rating
IP66, IP67, IP69
External Height - Imperial
1.69"
External Depth - Imperial
1.73"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096