Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-I2-M1
Order Code3718748
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €64.000 |
| 5+ | €62.720 |
| 10+ | €61.440 |
Price for:Each
Minimum: 1
Multiple: 1
€64.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-I2-M1
Order Code3718748
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Contact ConfigurationDPDT-2NO / 2NC
No. of Positions2 Position
Approvals / StandardsCSA 22.2 No. 14, IEC 60947, UL 508
IP RatingIP67, IP69
Switch Case-
Product RangeRMQ-Titan M22 Series
Product Overview
The M22-I2-M1 is a 2-way surface mount Pushbutton Actuator.
- 2NO + 2NC Contact Configuration
- Plastic Surface Mounting Enclosure
- IP67 and IP69 Protection Rating
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT-2NO / 2NC
Approvals / Standards
CSA 22.2 No. 14, IEC 60947, UL 508
Switch Case
-
No. of Positions
2 Position
IP Rating
IP67, IP69
Product Range
RMQ-Titan M22 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3