Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-I6
Order Code3718610
Product RangeRMQ-Titan M22
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.850 |
5+ | €55.710 |
10+ | €54.580 |
Price for:Each
Minimum: 1
Multiple: 1
€56.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-I6
Order Code3718610
Product RangeRMQ-Titan M22
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes6Holes
Cutout Diameter22mm
Cover / Base ColourGrey
External Height - Metric80mm
External Width - Metric252mm
External Depth - Metric56mm
IP RatingIP66
NEMA RatingNEMA 3R, 4X, 12, 13
External Height - Imperial3.15"
External Width - Imperial9.92"
External Depth - Imperial2.2"
Product RangeRMQ-Titan M22
Product Overview
- Rear mounting contact/LED elements clip directly into base - no need for fixing adaptor
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
80mm
External Depth - Metric
56mm
NEMA Rating
NEMA 3R, 4X, 12, 13
External Width - Imperial
9.92"
Product Range
RMQ-Titan M22
No. of Switch Holes
6Holes
Cover / Base Colour
Grey
External Width - Metric
252mm
IP Rating
IP66
External Height - Imperial
3.15"
External Depth - Imperial
2.2"
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24