Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-R10K
Order Code2507661
Product RangeRMQ-Titan M22 Series
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €76.700 |
5+ | €74.340 |
10+ | €72.850 |
Price for:Each
Minimum: 1
Multiple: 1
€76.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-R10K
Order Code2507661
Product RangeRMQ-Titan M22 Series
Technical Datasheet
No. of Axes-
Track Resistance10kohm
Supply Voltage Max-
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max4kV
Rotation Electrical Angle-
Handle StyleKnob
Product RangeRMQ-Titan M22 Series
Product Overview
The M22 series Emergency Stop is a durable and reliable solution to a variety of e-stop applications. With standard push-pull, as well as twist-to-release and key release, illuminated options and red or black operators, the M22 e-stop is a robust solution. As with all operators, they can be available as a ready to install complete device or as modular components for the perfect fit.
- Push-pull and twist to release options available as well as illuminated and keyed release
- IP67, IP69K, NEMA 4X and 13 Protection rating
- LED offering only for improved brightness quality and up to 100000 hours of operation
- More than 100000 mechanical operations
- Capable of communicating via AS-i protocol with AS-i adapter modules
Applications
Industrial
Technical Specifications
No. of Axes
-
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
-
Product Range
RMQ-Titan M22 Series
Track Resistance
10kohm
No. of Switch Positions
-
Contact Voltage AC Max
4kV
Handle Style
Knob
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034