Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM30-FI2
Order Code3223341
Product RangeM30
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.100 |
| 5+ | €24.600 |
| 10+ | €24.100 |
| 20+ | €23.590 |
Price for:Each
Minimum: 1
Multiple: 1
€25.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM30-FI2
Order Code3223341
Product RangeM30
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes2Holes
Cutout Diameter20mm
Cover / Base ColourGrey
External Height - Metric188mm
External Width - Metric43mm
External Depth - Metric44mm
IP RatingIP66, IP67, IP69
NEMA Rating-
External Height - Imperial7.4"
External Width - Imperial1.7"
External Depth - Imperial1.74"
Product RangeM30
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
20mm
External Height - Metric
188mm
External Depth - Metric
44mm
NEMA Rating
-
External Width - Imperial
1.7"
Product Range
M30
No. of Switch Holes
2Holes
Cover / Base Colour
Grey
External Width - Metric
43mm
IP Rating
IP66, IP67, IP69
External Height - Imperial
7.4"
External Depth - Imperial
1.74"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131