Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM30-FI4
Order Code3223343
Product RangeM30
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.920 |
Price for:Each
Minimum: 1
Multiple: 1
€29.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM30-FI4
Order Code3223343
Product RangeM30
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes4Holes
Cutout Diameter20mm
Cover / Base ColourGrey
External Height - Metric301mm
External Width - Metric43mm
External Depth - Metric44mm
IP RatingIP66, IP67, IP69
NEMA Rating-
External Height - Imperial11.85"
External Width - Imperial1.7"
External Depth - Imperial1.74"
Product RangeM30
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
20mm
External Height - Metric
301mm
External Depth - Metric
44mm
NEMA Rating
-
External Width - Imperial
1.7"
Product Range
M30
No. of Switch Holes
4Holes
Cover / Base Colour
Grey
External Width - Metric
43mm
IP Rating
IP66, IP67, IP69
External Height - Imperial
11.85"
External Depth - Imperial
1.74"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202