Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €160.610 |
Price for:Each
Minimum: 1
Multiple: 1
€160.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoMCS11
Order Code3515616
Technical Datasheet
Pressure Type-
Pressure Port Type1/4" BSPP
Pressure Fitting Style1/4" BSPP
Operating Pressure Min-
Operating Pressure Max15bar
Contact ConfigurationSPDT
Electrical ConnectionScrew
Switching Voltage Max230VAC
Switching Voltage DC Resistive24V
Switching Current Max2A
Switching Current DC Resistive2A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Pressure Type
-
Pressure Fitting Style
1/4" BSPP
Operating Pressure Max
15bar
Electrical Connection
Screw
Switching Voltage DC Resistive
24V
Switching Current DC Resistive
2A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Pressure Port Type
1/4" BSPP
Operating Pressure Min
-
Contact Configuration
SPDT
Switching Voltage Max
230VAC
Switching Current Max
2A
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.383