Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/EA/SVB/N
Order Code2532643
Product RangeEaton P1
Technical Datasheet
10 In Stock
19 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €73.030 |
5+ | €71.570 |
10+ | €70.110 |
Price for:Each
Minimum: 1
Multiple: 1
€73.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/EA/SVB/N
Order Code2532643
Product RangeEaton P1
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max25A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeFront Mount
Approvals / StandardsCSA, IEC, UL
Product RangeEaton P1
Product Overview
P1-25/EA/SVB/N is a 3 pole + N main switch. It is certified by VDE 0660, UL file no.: E36332, UL, CSA file no.: 012528, CSA-C22.2 No. 94, CSA-C22.2 no. 60947-4-1-14, CSA class no.: 3211-05, IEC/EN 60947, UL 60947-4-1, IEC/EN 60204, CSA, UL category control no.: NLRV, IEC/EN 60947-3.
- NEMA 12 degree of protection, IP65 degree of protection (front side)
- 30000000 operations mechanical lifespan
- Flush mounting, 6000VAC rated impulse withstand voltage
- 190A rated breaking capacity at 220/230V (cos phi to IEC 60947-3)
- 7.5kW rated operational power at AC-3, 380/400V, 50Hz
- 25A rated uninterrupted current
- 1HP assigned motor power at 115/120V, 60Hz, 1-phase
- Product dimension (LxWxH) is 118.872mm x 64.77mm x 82.804mm
- Ambient temperature range from -25°C to 50°C
- Emergency switching off function, with red rotary handle and yellow locking ring
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
25A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CSA, IEC, UL
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Front Mount
Product Range
Eaton P1
Technical Docs (1)
Alternatives for P1-25/EA/SVB/N
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22