Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoP1-32/V/SVB
Order Code3211964
Product RangeEaton P1
Technical Datasheet
1 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €80.500 |
5+ | €78.050 |
10+ | €75.520 |
Price for:Each
Minimum: 1
Multiple: 1
€80.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1-32/V/SVB
Order Code3211964
Product RangeEaton P1
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max32A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeRear Mount
Approvals / StandardsCSA, EN, IEC, UL
Product RangeEaton P1
Product Overview
The P1-32/V/SVB from Eaton Moeller is a rear mounting 3 pole main switch for emergency-stop function.
- Rated voltage is 690VAC and continuous output current of 32A
- Red rotary handle and yellow locking ring
- Lockable in the 0 (off) position
- CSA, EN, IEC, UL certified
- Degree of protection rated to IP65 on front side
Applications
Automation & Process Control, Power Management, Industrial
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
32A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CSA, EN, IEC, UL
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Rear Mount
Product Range
Eaton P1
Technical Docs (1)
Alternatives for P1-32/V/SVB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22