Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoPKE32/XTU-32
Order Code2128140
Product RangeSmartWire-DT
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €186.000 |
Price for:Each
Minimum: 1
Multiple: 1
€186.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoPKE32/XTU-32
Order Code2128140
Product RangeSmartWire-DT
Technical Datasheet
Product RangeSmartWire-DT
Voltage Rating VAC690VAC
Voltage Rating VDC-
Current Rating32A
No. of Poles3 Pole
Overload Current-
Insulation Voltage-
Technical Specifications
Product Range
SmartWire-DT
Voltage Rating VDC
-
No. of Poles
3 Pole
Insulation Voltage
-
Voltage Rating VAC
690VAC
Current Rating
32A
Overload Current
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44