Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.200 |
5+ | €49.200 |
10+ | €48.190 |
20+ | €47.190 |
Price for:Each
Minimum: 1
Multiple: 1
€50.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-1-102/EA/SVB-SW
Order Code3501390
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw90°
Contact Current AC Max20A
IP / NEMA RatingIP65
Contact Voltage AC Max690V
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeFlush Mount
Product Range-
Approvals / StandardsIEC/EN 60947, VDE 0660, CSA, UL
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0-1-102/EA/SVB-SW is a flush mounting, 1 contact unit(s), 2 pole with black rotary handle and locking ring main switch. Suitable for branch circuits, suitable as motor disconnect, (UL/CSA) front mounting 4-hole.
- Interlockable STOP function
- Lockable in the 0 (Off) position
- NEMA 12 degree of protection and IP65 degree of protection (front side)
- Mechanical lifespan is 400,000 operations
- III overvoltage category, 3 pollution degree
- Rated impulse withstand voltage (Uimp) is 6000V AC
- 90° switching angle
- Ambient operating temperature range from -25 to 50°C
- M3.5, terminal screw
- Black door coupling rotary drive actuator
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
IP / NEMA Rating
IP65
Switch Disconnector Terminal Style
Screw
Product Range
-
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
2 Pole
Contact Current AC Max
20A
Contact Voltage AC Max
690V
Switch Disconnector Mounting Type
Flush Mount
Approvals / Standards
IEC/EN 60947, VDE 0660, CSA, UL
Contact Current DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135