Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoT0-1-102/I1/SVB
Order Code1225411
Product RangeEaton P1
Technical Datasheet
18 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €90.700 |
5+ | €87.410 |
10+ | €85.840 |
Price for:Each
Minimum: 1
Multiple: 1
€90.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-1-102/I1/SVB
Order Code1225411
Product RangeEaton P1
Technical Datasheet
No. of Poles2 Pole
Contact Voltage AC Max690V
Contact Current AC Max20A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeSurface Mount
Approvals / StandardsIEC/EN 60947, VDE 0660
Product RangeEaton P1
SVHCNo SVHC (23-Jan-2024)
Product Overview
The T0-1-102/I1/SVB from Eaton Moeller is a panel/surface mounting 2 pole main switch for emergency-stop function.
- Rated voltage is 690VAC and continuous output current of 20A
- Red rotary handle and yellow locking ring
- Lockable in the 0 (off) position
- CSA, EN, IEC, UL certified
- Degree of protection rated to IP65
Applications
Automation & Process Control, Power Management, Industrial
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
20A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC/EN 60947, VDE 0660
SVHC
No SVHC (23-Jan-2024)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Surface Mount
Product Range
Eaton P1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22