Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoT0-3-8342/I1/SVB
Order Code2532666
Product RangeEaton P1
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €80.000 |
5+ | €78.400 |
10+ | €76.800 |
Price for:Each
Minimum: 1
Multiple: 1
€80.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-3-8342/I1/SVB
Order Code2532666
Product RangeEaton P1
Technical Datasheet
No. of Poles6 Pole
Contact Voltage AC Max690V
Contact Current AC Max20A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeSurface Mount
Approvals / StandardsIEC
Product RangeEaton P1
Product Overview
T0-3-8342/I1/SVB is a T0, 20A, surface mounting, interlockable emergency switching off function main switch.
- Fitted with red rotary handle and yellow locking ring
- Lockable in the 0 (Off) position
- 6 number of poles
- IP65 degree of protection
- 90° switching angle
- NEMA 12 degree of protection and IP65 degree of protection (front side)
- Operating frequency of 1200 operations/h
- III overvoltage category, 3 pollution degree
- 6000V AC rated impulse withstand voltage (Uimp)
- Ambient operating temperature range from -25 to 40°C
Technical Specifications
No. of Poles
6 Pole
Contact Current AC Max
20A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Surface Mount
Product Range
Eaton P1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.324