Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoT3-3-8222/I2
Order Code4293364
Product RangeT3 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €108.520 |
5+ | €104.890 |
10+ | €100.800 |
Price for:Each
Minimum: 1
Multiple: 1
€108.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT3-3-8222/I2
Order Code4293364
Product RangeT3 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles3 Pole
Angle of Throw90°
Contact Current AC Max32A
Contact Voltage AC Max690V
Product RangeT3 Series
IlluminationNon Illuminated
Contact Current DC Max25A
Contact Voltage DC Max240V
SVHCNo SVHC (17-Dec-2015)
Product Overview
T3-3-8222/I2 is a 32A, 3 pole, T3 changeover switch. It is certified by UL File No.: E36332, VDE 0660, IEC/EN 60204, UL 60947-4-1, IEC/EN 60947, CSA File No.: 012528, CSA-C22.2 No. 94, CSA, UL, CSA-C22.2 No. 60947-4-1-14, UL Category Control No.: NLRV, IEC/EN 60947-3, CSA Class No.: 3211-05.
- Black thumb grip and front plate
- Rated operational voltage (Ue) at AC - max is 690V
- Rated operational current (Ie) at AC-3, 220V, 230V, 240V is 23.7A
- Rated operational power at AC-3, 415V, 50Hz is 11KW
- Number of contact units are 3, surface mounting
- Switching angle is 90°, M4 terminal screw size
- Degree of protection is IP65, NEMA 12
- Rated conditional short-circuit current (Iq) is 1KA
- Ambient operating temperature range from -25°C to 40°C
- Product dimension is 181mm length/depth x 127mm height x 100mm width
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
240V
No. of Poles
3 Pole
Contact Current AC Max
32A
Product Range
T3 Series
Contact Current DC Max
25A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.563