Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.000 |
5+ | €27.100 |
10+ | €26.110 |
20+ | €25.590 |
Price for:Each
Minimum: 1
Multiple: 1
€28.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoTO-1-8220/EZ
Order Code175358
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw90°
Contact Current AC Max20A
Contact Voltage AC Max690V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max-
Product Overview
- IP55 protection in front of panel
- 22.5mm mounting hole type
- Supplied with front plate
- Used for mains switching, control or motor load switching
- Thermal current: 20A
- 3-phase rating: 3kW (@220/240V; 5.5kW @380/440/500V)
- Operating current: 12A; 6A @220V
- Rear panel dimensions (HxWxD): 45x48x61mm
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
1 Pole
Contact Current AC Max
20A
Product Range
-
Contact Current DC Max
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
Product traceability