Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoXN-322-1DCD-B35
Order Code4373359
Product RangeXN-322 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €457.420 |
Price for:Each
Minimum: 1
Multiple: 1
€457.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoXN-322-1DCD-B35
Order Code4373359
Product RangeXN-322 Series
Technical Datasheet
Control / Drive Type-
Compatible Motor TypeBrushed DC Motors
Output Current Max3.5A
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Product RangeXN-322 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
-
Output Current Max
3.5A
Supply Voltage Max
30VDC
SVHC
No SVHC (17-Dec-2015)
Compatible Motor Type
Brushed DC Motors
Supply Voltage Min
18VDC
Product Range
XN-322 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061