Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoMSC-D-0,63-M7(230V50HZ)-PI
Order Code4125305
Product RangeMSC-D Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €133.990 |
Price for:Each
Minimum: 1
Multiple: 1
€133.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoMSC-D-0,63-M7(230V50HZ)-PI
Order Code4125305
Product RangeMSC-D Series
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating180W
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating630mA
Supply Voltage Min0VAC
Supply Voltage Max230VAC
IP / NEMA RatingIP20
Product RangeMSC-D Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
630mA
Supply Voltage Max
230VAC
Product Range
MSC-D Series
Power Rating
180W
No. of Poles
3 Pole
Supply Voltage Min
0VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001