Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoSL7-CB-100
Order Code2491641
Product RangeSL7 Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.300 |
| 5+ | €68.390 |
| 10+ | €67.020 |
Price for:Each
Minimum: 1
Multiple: 1
€71.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoSL7-CB-100
Order Code2491641
Product RangeSL7 Series
Technical Datasheet
Accessory TypeBase, Integrated Tube, Black, 100mm
For Use WithSL7 Series
Product RangeSL7 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Accessory Type
Base, Integrated Tube, Black, 100mm
Product Range
SL7 Series
For Use With
SL7 Series
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264