Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoSS-5H-3.15A-BKH
Order Code4453975
Product RangeSS-5H Series
Technical Datasheet
175 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
5+ | €1.340 |
10+ | €1.100 |
25+ | €1.040 |
50+ | €0.982 |
200+ | €0.878 |
Price for:Each
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoSS-5H-3.15A-BKH
Order Code4453975
Product RangeSS-5H Series
Technical Datasheet
Fuse Current3.15A
Voltage Rating VAC300V
Product RangeSS-5H Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
Technical Specifications
Fuse Current
3.15A
Product Range
SS-5H Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
100A
SVHC
No SVHC (17-Dec-2015)
Voltage Rating VAC
300V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907