Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.680 |
5+ | €21.090 |
10+ | €20.530 |
25+ | €19.990 |
50+ | €19.590 |
Price for:Each
Minimum: 1
Multiple: 1
€21.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No21811-4-1012
Order Code2748483
For Use WithEbm Papst D4E146-LV, K4E146-AB Centrifugal Blowers
Voltage Rating-
Fan Side ConnectorStraight Plug
Current Rating-
Cable Length1.05m
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
For Use With
Ebm Papst D4E146-LV, K4E146-AB Centrifugal Blowers
Fan Side Connector
Straight Plug
Cable Length
1.05m
SVHC
No SVHC (25-Jun-2020)
Voltage Rating
-
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08