Print Page
4 In Stock
24 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €298.130 |
| 5+ | €274.600 |
| 10+ | €260.860 |
| 25+ | €248.440 |
| 50+ | €222.010 |
Price for:Each
Minimum: 1
Multiple: 1
€298.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No2218F/2TDH4P
Order Code2069795
Product Range2200 FTD
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Voltage TypeDC
Supply Voltage48VDC
Fan Frame Size220mm
External Depth51mm
Flow Rate - Imperial719CFM
Bearing TypeBall Bearing
Flow Rate - Metric1220m³/h
Air Flow - CFM719CFM
Noise Rating72dBA
Power Rating103W
Rated Speed6500rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min20.334m³/min
Product Range2200 FTD
SVHCLead (14-Jun-2023)
Product Overview
The 2200FTD series provides a compact solution allied with high performance. This fan series is particularly suitable for the applications in the IT and telecommunications areas and in control cabinet cooling.
- Performance from 790m³/h to a maximum of 1220m³/h, depending on model
- Ecodrive motor with an efficiency of over 85%
- PWM control input
- Open-collector tachometer signal output as standard (white wire)
- S-Force family
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
220mm
Flow Rate - Imperial
719CFM
Flow Rate - Metric
1220m³/h
Noise Rating
72dBA
Rated Speed
6500rpm
Current Rating
-
Air Flow - m3/min
20.334m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
Supply Voltage
48VDC
External Depth
51mm
Bearing Type
Ball Bearing
Air Flow - CFM
719CFM
Power Rating
103W
Power Connection Type
4 Lead Wires
IP Rating
IP54
Product Range
2200 FTD
Alternatives for 2218F/2TDH4P
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1