Print Page
12 In Stock
30 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.850 |
| 5+ | €25.620 |
| 10+ | €24.510 |
| 25+ | €22.840 |
| 50+ | €20.060 |
Price for:Each
Minimum: 1
Multiple: 1
€27.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3414NGL
Order Code9600418
Product Range3400N
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM35.9CFM
Flow Rate - Imperial35.9CFM
Flow Rate - Metric61m³/h
Noise Rating23dBA
Power Rating1.4W
Rated Speed1950rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min1.017m³/min
Product Range3400N
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Sleeve Bearing
Flow Rate - Imperial
35.9CFM
Noise Rating
23dBA
Rated Speed
1950rpm
Current Rating
-
Air Flow - m3/min
1.017m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
35.9CFM
Flow Rate - Metric
61m³/h
Power Rating
1.4W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
3400N
Technical Docs (3)
Alternatives for 3414NGL
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12