60 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €30.400 |
5+ | €27.970 |
10+ | €26.750 |
25+ | €24.930 |
50+ | €21.890 |
Product Information
Product Overview
The 3414NH is a 24VDC Compact Axial Fan with a ball bearing and glass-fiber reinforced PA plastic impeller. This 3400N series DC fan comes with a glass-fiber reinforced PBT plastic housing, stripped and tin-plated 24AWG leaded wire. The motor is protection against reverse polarity and blocked rotor. The direction of rotation is Counter clock wise direction viewed toward rotor and the air exhausts over struts. The axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- -20 to 70°C Temperature range
Technical Specifications
24V
24VDC
92mm
Ball Bearing
55.3CFM
36dBA
3000rpm
-
1.57m³/min
No SVHC (25-Jun-2020)
Square
DC
25mm
55.3CFM
94m³/h
2.3W
2 Lead Wires
IP20
3400N
Technical Docs (3)
Alternatives for 3414NH
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate