Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €69.420 |
5+ | €63.850 |
10+ | €61.090 |
25+ | €56.910 |
50+ | €49.980 |
Price for:Each
Minimum: 1
Multiple: 1
€69.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4184NX
Order Code1447909
Product Range4100N
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial105.9CFM
Air Flow - CFM105.9CFM
Noise Rating49dBA
Flow Rate - Metric180m³/h
Power Rating4.5W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating1.03A
IP RatingIP20
Air Flow - m3/min3m³/min
Product Range4100N
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Air Flow - CFM
105.9CFM
Flow Rate - Metric
180m³/h
Rated Speed
3200rpm
Current Rating
1.03A
Air Flow - m3/min
3m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
105.9CFM
Noise Rating
49dBA
Power Rating
4.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4100N
Alternatives for 4184NX
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39