Print Page
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.830 |
5+ | €30.210 |
10+ | €28.890 |
25+ | €26.920 |
50+ | €24.950 |
Price for:Each
Minimum: 1
Multiple: 1
€32.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4412F/2GL-489
Order Code2748432
Product Range4400F
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth25.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial54CFM
Air Flow - CFM54CFM
Noise Rating26dBA
Flow Rate - Metric91m³/h
Power Rating1.2W
Rated Speed1600rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating-
IP Rating-
Air Flow - m3/min1.51m³/min
Product Range4400F
SVHCNo SVHC (25-Jun-2020)
Product Overview
A range of ebm-papst compact fans aimed at the PC Cooling market. This family of especially quiet cooling fans comes complete with connectors for connection to the motherboard and cover sizes from 40mm to 120mm. They have been selected for their noise levels from <lt/>10dbA to 38Dba while still offering excellent cooling performance.
- Low operating noise
- Conveys current fan speed via an integrated sensor
- 3 way connector fitted
- Molex KK interconnect System
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Air Flow - CFM
54CFM
Flow Rate - Metric
91m³/h
Rated Speed
1600rpm
Current Rating
-
Air Flow - m3/min
1.51m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25.4mm
Flow Rate - Imperial
54CFM
Noise Rating
26dBA
Power Rating
1.2W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
4400F
Technical Docs (3)
Alternatives for 4412F/2GL-489
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175