Print Page
78 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €67.110 |
| 5+ | €61.740 |
| 10+ | €59.050 |
| 25+ | €55.030 |
| 50+ | €49.390 |
Price for:Each
Minimum: 1
Multiple: 1
€67.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4412FGPR-203
Order Code2914153
Product Range4400F
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeCircular
Fan Frame Size127mm
External Depth26.4mm
Bearing TypeSleeve Bearing
Air Flow - CFM-
Noise Rating37dBA
Flow Rate - Metric126m³/h
Power Rating1.9W
Rated Speed2750rpm
Power Connection Type3 Lead Wires, PWM Control
Current Rating160mA
IP Rating-
Air Flow - m3/min2.1m³/min
Product Range4400F
SVHCNo SVHC (25-Jun-2020)
Product Overview
4412FGPR-203 is a DC axial fan with reversible flow capabilities. It offers comparable airflow and static pressure capabilities in both directions making this fan ideal for a variety of cooling applications.
- Air outlet over struts
- Sleeve bearing
- Mounted in any position
- Plastic housing and impeller
- Electrical connection through wires
- 26.2mm depth and 127mm diameter fan
- Voltage range from 9.5V to 26.6V
- 920mA starting current consumption
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Circular
External Depth
26.4mm
Air Flow - CFM
-
Flow Rate - Metric
126m³/h
Rated Speed
2750rpm
Current Rating
160mA
Air Flow - m3/min
2.1m³/min
SVHC
No SVHC (25-Jun-2020)
Supply Voltage
12VDC
Fan Frame Size
127mm
Bearing Type
Sleeve Bearing
Noise Rating
37dBA
Power Rating
1.9W
Power Connection Type
3 Lead Wires, PWM Control
IP Rating
-
Product Range
4400F
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17