Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.950 |
5+ | €42.660 |
10+ | €41.810 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€49.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4850N-KF1
Order Code2306558
Technical Datasheet
Kit Contents4850N Fan, LZ120 Power Lead, PMFA120T Filter
Flow Rate - Imperial58.86CFM
Flow Rate - Metric100m³/h
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
Kit Contents
4850N Fan, LZ120 Power Lead, PMFA120T Filter
Flow Rate - Metric
100m³/h
SVHC
Lead (14-Jun-2023)
Flow Rate - Imperial
58.86CFM
Product Range
-
Technical Docs (1)
Alternatives for 4850N-KF1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65