Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No55416.30250
Order Code2575884
Product RangeQLN65AC Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €129.330 |
5+ | €120.640 |
10+ | €113.050 |
25+ | €102.970 |
50+ | €94.540 |
100+ | €87.620 |
Price for:Each
Minimum: 1
Multiple: 1
€129.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No55416.30250
Order Code2575884
Product RangeQLN65AC Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size90mm
External Depth72mm
Air Flow - CFM129CFM
Air Flow - m3/min3.652m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection TypeTerminals
Power Rating55W
Product RangeQLN65AC Series
IP Rating-
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
72mm
Air Flow - m3/min
3.652m³/min
Bearing Type
Ball Bearing
Power Rating
55W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
90mm
Air Flow - CFM
129CFM
Noise Rating
-
Power Connection Type
Terminals
Product Range
QLN65AC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15668