Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €123.540 |
5+ | €113.650 |
10+ | €108.720 |
25+ | €101.300 |
50+ | €95.630 |
Product Information
Product Overview
The 6248N is a 48VDC standard or basic speed Axial Fan with ball bearing, terminal power connection and electronically commutated external rotor motor. Metal fan housing and impeller of fiber-glass reinforced plastic PA. Fully integrated commutation electronics. Electronic motor current limitation in the start-up phase when the rotor is blocked. Mounting from either face using four 4.3mm holes. Air exhaust over struts, counter-clockwise direction of rotation looking at rotor. Electrical connections via 2 flat pins of 3 x 0.5mm, housing with ground lug for screw M4 x 8 with 2-curve.
- 17W Rated power
- 72°C Maximum ambient temperature
- Protected against reverse polarity and blocking
Technical Specifications
48V
DC
172mm
Ball Bearing
241.3CFM
6.832m³/min
3400rpm
-
6.832m³/min
No SVHC (25-Jun-2020)
Circular
48VDC
51mm
241.3CFM
55dBA
17W
2 Lead Wires
IP20
6200N
Technical Docs (3)
Alternatives for 6248N
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate