Print Page
109 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €121.950 |
| 5+ | €112.190 |
| 10+ | €107.320 |
| 25+ | €101.460 |
| 50+ | €97.560 |
Price for:Each
Minimum: 1
Multiple: 1
€121.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6314/2HP
Order Code2469534
Product Range6300
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size171.5mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM320.8CFM
Noise Rating58dBA
Power Rating-
Rated Speed5000rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating-
IP RatingIP54
Air Flow - m3/min9.084m³/min
Product Range6300
SVHCLead (14-Jun-2023)
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
171.5mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
9.084m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
320.8CFM
Power Rating
-
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
IP54
Product Range
6300
Alternatives for 6314/2HP
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91