Print Page
31 In Stock
32 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €189.770 |
| 5+ | €174.590 |
| 10+ | €166.990 |
| 25+ | €155.610 |
| 50+ | €136.640 |
Price for:Each
Minimum: 1
Multiple: 1
€189.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6314/2TDHP
Order Code1635443
Product Range6300
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size172mm
External Depth51mm
Flow Rate - Imperial353.1CFM
Bearing TypeBall Bearing
Flow Rate - Metric600m³/h
Air Flow - CFM353.1CFM
Noise Rating60dBA
Power Rating41W
Rated Speed5500rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating-
IP RatingIP20
Air Flow - m3/min10m³/min
Product Range6300
SVHCLead (14-Jun-2023)
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
172mm
Flow Rate - Imperial
353.1CFM
Flow Rate - Metric
600m³/h
Noise Rating
60dBA
Rated Speed
5500rpm
Current Rating
-
Air Flow - m3/min
10m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
Supply Voltage
24VDC
External Depth
51mm
Bearing Type
Ball Bearing
Air Flow - CFM
353.1CFM
Power Rating
41W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
IP20
Product Range
6300
Alternatives for 6314/2TDHP
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91