Print Page
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €89.620 |
5+ | €82.450 |
10+ | €78.870 |
25+ | €73.490 |
50+ | €64.530 |
Price for:Each
Minimum: 1
Multiple: 1
€89.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8212J/2H4P
Order Code1875272
Product Range8200J
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size80mm
External Depth38mm
Flow Rate - Imperial130.7CFM
Bearing TypeBall Bearing
Air Flow - CFM130.7CFM
Flow Rate - Metric3.66m³/min
Noise Rating71dBA
Power Rating39W
Rated Speed14000rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating-
IP RatingIP54
Air Flow - m3/min3.66m³/min
Product Range8200J
SVHCLead (14-Jun-2023)
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Flow Rate - Imperial
130.7CFM
Air Flow - CFM
130.7CFM
Noise Rating
71dBA
Rated Speed
14000rpm
Current Rating
-
Air Flow - m3/min
3.66m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.66m³/min
Power Rating
39W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
IP54
Product Range
8200J
Alternatives for 8212J/2H4P
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2