Print Page
31 In Stock
190 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €90.260 |
5+ | €83.040 |
10+ | €79.430 |
25+ | €74.010 |
50+ | €64.990 |
Price for:Each
Minimum: 1
Multiple: 1
€90.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8214J/2H4P
Order Code1875273
Product Range8200J
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial130.7CFM
Flow Rate - Metric3.66m³/min
Air Flow - CFM130.7CFM
Noise Rating71dBA
Power Rating37W
Rated Speed14000rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating-
IP RatingIP20
Air Flow - m3/min3.66m³/min
Product Range8200J
SVHCLead (14-Jun-2023)
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.66m³/min
Noise Rating
71dBA
Rated Speed
14000rpm
Current Rating
-
Air Flow - m3/min
3.66m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
38mm
Flow Rate - Imperial
130.7CFM
Air Flow - CFM
130.7CFM
Power Rating
37W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
IP20
Product Range
8200J
Alternatives for 8214J/2H4P
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125998