Print Page
401 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.420 |
5+ | €37.180 |
10+ | €35.570 |
25+ | €33.140 |
50+ | €29.100 |
Price for:Each
Minimum: 1
Multiple: 1
€40.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8412N/2GHP
Order Code1875270
Product Range8412N
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM46.5CFM
Flow Rate - Imperial46.5CFM
Flow Rate - Metric1.3m³/min
Noise Rating37dBA
Power Rating3W
Rated Speed3600rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min1.3m³/min
Product Range8412N
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Flow Rate - Imperial
46.5CFM
Noise Rating
37dBA
Rated Speed
3600rpm
Current Rating
-
Air Flow - m3/min
1.3m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Air Flow - CFM
46.5CFM
Flow Rate - Metric
1.3m³/min
Power Rating
3W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
IP54, IP68
Product Range
8412N
Alternatives for 8412N/2GHP
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095