Print Page
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.970 |
5+ | €39.530 |
10+ | €37.810 |
25+ | €35.240 |
50+ | €30.940 |
Price for:Each
Minimum: 1
Multiple: 1
€42.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8412NGMLV
Order Code9600264
Product Range8400N
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial26.5CFM
Air Flow - CFM26.5CFM
Noise Rating19dBA
Flow Rate - Metric45m³/h
Power Rating1.5W
Rated Speed2050rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min0.75m³/min
Product Range8400N
SVHCLead (14-Jun-2023)
Product Overview
The VARIOFAN family offers temperature-controlled compact axials which adapt their speed according to cooling requirements. A temperature sensor provides the fan with information via an additional control cable and the fan then changes its speed depending on the temperature at the NTC. Being programmed with temperature dependent speed profiles allows adjustment according to the conditions and thereby cooling becomes more flexible and economical.
- Speed Setting via temperature
- Control range Tmin 30 °C - Tmax 50 °C
- Higher operating efficiency
- Quieter cooling characteristics
- Supplied with thermistor
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
26.5CFM
Flow Rate - Metric
45m³/h
Rated Speed
2050rpm
Current Rating
-
Air Flow - m3/min
0.75m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
26.5CFM
Noise Rating
19dBA
Power Rating
1.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
8400N
Alternatives for 8412NGMLV
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11