Print Page
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.780 |
5+ | €25.560 |
10+ | €24.450 |
25+ | €22.780 |
50+ | €20.000 |
Price for:Each
Minimum: 1
Multiple: 1
€27.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8414NM
Order Code2611296
Product Range8400N
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial34.1CFM
Air Flow - CFM34.1CFM
Noise Rating27dBA
Flow Rate - Metric58m³/h
Power Rating1.4W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min0.97m³/min
Product Range8400N
SVHCLead (14-Jun-2023)
Product Overview
The 8414NM is a 24VDC compact Axial Fan with ball bearings and glass fiber-reinforced plastic (PA) impeller. This DC fan features glass fiber-reinforced plastic (PBT) housing and power connection is via stripped and tin-plated TR 64 24AWG leaded wire cable. The motor is protected against reverse polarity and blocked rotor. The direction rotation is counterclockwise viewed towards rotor and the air exhaust over struts.
- -20 to 70°C Ambient temperature range
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
34.1CFM
Flow Rate - Metric
58m³/h
Rated Speed
2600rpm
Current Rating
-
Air Flow - m3/min
0.97m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
34.1CFM
Noise Rating
27dBA
Power Rating
1.4W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
8400N
Technical Docs (3)
Alternatives for 8414NM
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095