Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €100.970 |
| 5+ | €92.560 |
| 10+ | €85.440 |
| 25+ | €81.270 |
| 50+ | €79.330 |
Price for:Each
Minimum: 1
Multiple: 1
€100.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoCPCXX2040SC-F
Order Code2818468
Technical Datasheet
Accessory TypeDCP Temperature Controller
For Use Withebm-papst 4-wire PWM controlled DC Fans
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The CPCXX2040SC-F from EBM-Papst is a DCP fan controller. The DCP fan controllers offer optimised power consumption by providing temperature sensitive speed control for EBM-Papst 4-wire PWM controlled compact fans.
- Solution for nominal voltages of 12, 24 and 48VDC
- Choice of pre-set temperature profiles
- Controls fans from 15 - 100% speed
- Offers a set of functions such as over-temperature, fan and sensor failure
- Small system footprint
- Supplied with 2m temperature sensor lead
- No additional power supply required
- Rugged overmoulded finish
- Dimension is 45mm x 56.5mm x 8mm(W x H xD)
Technical Specifications
Accessory Type
DCP Temperature Controller
Product Range
-
For Use With
ebm-papst 4-wire PWM controlled DC Fans
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023