Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoD2E133-AB21-33
Order Code4336336
Product RangeD2E133 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €297.300 |
5+ | €292.170 |
10+ | €292.050 |
25+ | €291.930 |
Price for:Each
Minimum: 1
Multiple: 1
€297.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E133-AB21-33
Order Code4336336
Product RangeD2E133 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size180mm
External Depth254mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating180W
Product RangeD2E133 Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
254mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
180W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
180mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
2 Lead Wires
Product Range
D2E133 Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.17312