Print Page
45 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €417.540 |
5+ | €377.780 |
10+ | €352.590 |
25+ | €337.590 |
50+ | €330.550 |
Price for:Each
Minimum: 1
Multiple: 1
€417.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD4E160-EG06-11
Order Code1011712
Product RangeD4E
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size241mm
External Depth270mm
Flow Rate - Metric1240m³/h
Air Flow - CFM730CFM
Air Flow - m3/min20.67m³/min
Flow Rate - Imperial730CFM
Noise Rating63.4dBA
Bearing TypeBall Bearing
Power Connection TypeTerminal Block
Power Rating180W
Product RangeD4E
IP RatingIP44
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst centrifugal blowers are devices with forward-curved blades and scroll housings.
- Single and dual inlet options available
- High pressure capability
- Low noise levels
- Robust design
- Long service life
- Installed in an optimised scroll housing
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
270mm
Air Flow - CFM
730CFM
Flow Rate - Imperial
730CFM
Bearing Type
Ball Bearing
Power Rating
180W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
241mm
Flow Rate - Metric
1240m³/h
Air Flow - m3/min
20.67m³/min
Noise Rating
63.4dBA
Power Connection Type
Terminal Block
Product Range
D4E
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for D4E160-EG06-11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6