Print Page
Image is for illustrative purposes only. Please refer to product description.
203 In Stock
1.610 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.320 |
5+ | €8.300 |
10+ | €8.280 |
25+ | €7.580 |
50+ | €6.790 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€8.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoFP120
Order Code1171798
Technical Datasheet
Fan Frame Size119mm
Filter MaterialSynthetic Fibre
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The FP120 is a Filter Pad for PMFA-series PMFA120 fan filter assembly. The filter pad will achieve 75% dust particle retention down to 5 to 10 microns in size and can withstand temperatures of up to 100°C. The pad is also flame resistant to BS2963. A reduction in airflow of around 20 to 30% can be expected with a clean filter assembly fitted.
- Quick to change
- Can be changed without switching off fan
Applications
HVAC
Technical Specifications
Fan Frame Size
119mm
Product Range
-
Filter Material
Synthetic Fibre
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for FP120
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013